Référence fabricant
5207908-1
AMPLIMITE Shell Size 1 Thermoplastic Straight180°/90°Exit Backshell Clable Clamp
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :1 par Kit Méthode de montage :Wire Mount |
||||||||||
| Code de date: | 2423 | ||||||||||
TE Connectivity 5207908-1 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
TE Connectivity 5207908-1 - Caractéristiques techniques
| Type: | Accessory |
| Accessory Type: | Strain Relief |
| Color: | Black |
| Contact Material: | Stainless Steel |
| Méthode de montage : | Wire Mount |
Fonctionnalités et applications
The 5207908-1 is a HD20 Series Thermoplastic 180°/90° Exit Angle Cable Clamp Kit.
Box and Lid Cable Clamps can be used on either plugs or receptacles and will not interfere with commonly used hardware. Their hinged construction allows easy assembly to a harness. A wide range of cable diameters are accommodated through the use of cable support gates, supplied with each cable clamp. Cable clamps are available in kits with appropriate hardware for convenient plug/receptacle mating. See below for kits with Male Screw Retainers.
Features:
- Product Type = Backshell/Cable Clamp
- Cable Clamp Type = Box and Lid
- Shell Size = 1
- Screws and Retainer Clips = With
- Grommets = Without
- Thread Size = 4-40
- Product Series = HD-20 (Solder Cup)
- Retainer Clip Material = Stainless Steel
- Cable Exit Angle = Straight(180°)/90°
- Cable Insulation Diameter (mm [in]) = 4.06 [0.160]
- Cable Clamp Material = Thermoplastic
- Shield Plating = None
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Emballages disponibles
Qté d'emballage(s) :
1 par Kit
Méthode de montage :
Wire Mount