Référence fabricant
BZX84C15LT1G
BZX84C15LT1 Series 225 mW 10 mA 15 V SMT Zener Voltage Regulator - SOT-23-3
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | onsemi | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponibles
Qté d'emballage(s) :3000 par Reel Style d'emballage :SOT-23 (SC-59,TO-236) Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2510 | ||||||||||
onsemi BZX84C15LT1G - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
onsemi BZX84C15LT1G - Caractéristiques techniques
| Power Dissipation: | 225mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 50nA |
| Working Voltage-Nom: | 15V |
| Style d'emballage : | SOT-23 (SC-59,TO-236) |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.
This BZX84C series is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement.
The BZX84C series has breakdown voltage range - 2.4 V to 75 V. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.BZX84C15LT1G is a lead free Zener diode designed to provide voltage regulation with minimum working voltage of 15 volts and 5% tolerance.The BZX84C15LT1G also provides total power dissipation of .225W.
Note: Also available in standard 3K reel.
Emballages disponibles
- Reel Qté: 39 000+ / Prix unitaire: $0.0108 / Stock: 0 Qté: 30 000+$0.0108 Stock: 0
- Reel Qté: 39 000+ / Prix unitaire: $0.0108 / Stock: 0 Qté: 30 000+$0.0108 Stock: 0
- ReelSelected Variant Qté: 60 000+ / Prix unitaire: $0.0113 / Stock: 0 Qté: 3 000+$0.0113 Stock: 0
- Reel Qté: 3 000+ / Prix unitaire: $0.0113 / Stock: 42 000 Qté: 3 000+$0.0113 Stock: 42 000
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
SOT-23 (SC-59,TO-236)
Méthode de montage :
Surface Mount