text.skipToContent text.skipToNavigation

Référence fabricant

MMSZ5231B-7-F

MMSZ5231B-7 Series 500 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-123

Modèle ECAD:
Nom du fabricant: Diodes Incorporated
Emballage standard:
Product Variant Information section
Code de date: 2346
Product Specification Section
Diodes Incorporated MMSZ5231B-7-F - Caractéristiques techniques
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Working Voltage-Nom: 5.1V
Style d'emballage :  SOD-123
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MMSZ5231B-7-F is a part of MMSZ5231 Series 500mW 5.1 V 10 mA Surface Mount Zener Diode. It is available in SOD-123 Package.

Features:

  • 500 mW Power Dissipation
  • General Purpose, Medium Current
  • Ideally Suited for Automated Assembly Processes
  • Lead, Halogen and Antimony Free, RoHS Compliant
  • "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability

View the Available MMSZ523x Series of Zener Diodes

Pricing Section
Stock global :
0
d’Allemagne:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
62,40 $
USD
Quantité
Prix unitaire
3 000
0,0208 $
9 000
0,0203 $
15 000
0,0201 $
45 000
0,0196 $
75 000+
0,0191 $
Product Variant Information section