Référence fabricant
PIC16F819-I/SO
PIC16F Series 3.5 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - SOIC-18
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :42 par Tube Style d'emballage :SOIC-18 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Microchip PIC16F819-I/SO - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Initial Notice: Qualification of palladium coated copper (PdCu) bond wire and 3280 die attach epoxy in selected products of the 150K and 160K wafer technologies available in 18L SOICDescription of Change:Qualification of palladium coated copper (PdCu) bond wire and 3280 die attach epoxy in selected products of the 150K and 160K wafer technologies available in 18L SOIC package at MTAI assembly site.Pre Change: Gold wire and 8390A die attach epoxyPost Change: PdCu wire and 3280 die attach epoxyReason for Change:To improve manufacturability and qualify PdCu bond wire at MTAI assembly site.
Statut du produit:
Microchip PIC16F819-I/SO - Caractéristiques techniques
| Family Name: | PIC16 |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 3.5kB |
| RAM Size: | 256B |
| Speed: | 20MHz |
| No of I/O Lines: | 16 |
| InterfaceType / Connectivity: | I2C/SPI |
| Peripherals: | I2C/On-Chip-ADC/PWM/SPI/Watchdog |
| Number Of Timers: | 3 |
| Supply Voltage: | 2V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 5-chx10-bit |
| Watchdog Timers: | 1 |
| Style d'emballage : | SOIC-18 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
This powerful (200 nanosecond instruction execution) yet easy–to-program (only 35 single word instructions) CMOS Flash-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 18-pin package and is upwards compatible with the PIC16C7x, PIC16C62xA, PIC16C5X and PIC12CXXX devices.
Features:
- 1 PWM 10-bit
- 8 MHz Internal Oscillator
- ICD
- 256 bytes of EEPROM data memory
- Capture/Compare
Applications:
- Automotive
- Industrial
- Appliances
- Consumer applications.
View the complete family of PIC16F819 series 8 bit microcontrollers
Emballages disponibles
Qté d'emballage(s) :
42 par Tube
Style d'emballage :
SOIC-18
Méthode de montage :
Surface Mount