text.skipToContent text.skipToNavigation

Référence fabricant

BZT52C10-7-F

BZT52C10 Series 500 mW 10 V 10 mA Surface Mount Zener Diode - SOD-123

Modèle ECAD:
Nom du fabricant: Diodes Incorporated
Emballage standard:
Product Variant Information section
Code de date: 2445
Product Specification Section
Diodes Incorporated BZT52C10-7-F - Caractéristiques techniques
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.2µA
Working Voltage-Nom: 10V
Style d'emballage :  SOD-123
Méthode de montage : Surface Mount
Fonctionnalités et applications
The BZT52C10-7-F is a part of BZT52C10 Series 500 mW 10 V 10 mA Surface Mount Zener Diode available in a SOD-123 package.

Product Features:

  • Planar Die Construction
  • 500mW Power Dissipation
  • General Purpose, Medium Current
  • Ideally Suited for Automated Assembly Processes
  • Power Dissipation is 500 mW
  • Thermal Resistance, Junction to Ambient Air is 350 °C/W
  • Thermal Resistance, Junction to Lead is 150 °C/W
  • Operating and Storage Temperature Range is -65 to +150 °C

 

 

 
Pricing Section
Stock global :
114 000
d’Allemagne:
114 000
Sur commande :Order inventroy details
1 026 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
69,00 $
USD
Quantité
Prix unitaire
3 000
0,023 $
9 000
0,0224 $
15 000
0,0222 $
30 000
0,0218 $
60 000+
0,0213 $
Product Variant Information section