text.skipToContent text.skipToNavigation

Référence fabricant

PIC18F67J11T-I/PT

PIC18F Series 128 kB Flash 3930 B RAM SMT 8-Bit Microcontroller - TQFP-64

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2248
Product Specification Section
Microchip PIC18F67J11T-I/PT - Caractéristiques techniques
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 3.8kB
Speed: 48MHz
No of I/O Lines: 52
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 15-chx10-bit
Watchdog Timers: 1
Style d'emballage :  TQFP-64
Méthode de montage : Surface Mount
Fonctionnalités et applications
PIC18F67J11T-I/PT is a 8-bit Microcontroller has 128 Kbytes of Flash Program Memory in a 64 Pin TQFP package. It has an industrial temperature range from (-40°C to +85°C).

Ideal for 3V applications that are cost senstitive, requiring flexible serial communication with four serial ports: double synchronous serial ports (I²C™ and SPI™) and double asynchronous serial ports. Large amounts of Flash program memory make it ideal for instrumentation panels, TCP/IP enabled embedded applications as well as metering, industrial control and monitoring applications. The PIC18F67J11 is an enhancement to the PIC18F67J10 family, including an internal 8MHz oscillator, lower power and improved EEPROM emulation via word Flash write capabilities.

Features:

  • 48 MHz and 12 MIPS at 3 V
  • Flash 10,000 endurance, 20 years retention
  • 2.0 - 3.6 V voltage range
  • 5 V tolerant digital inputs
  • Enhanced ICD with 3 HW breakpoints
  • Internal 8 MHz oscillator
  • nanoWatt technology
  • Parallel Master Port (PMP)

To learn more about the PIC18FX product family, Click Here

Pricing Section
Stock global :
1 200
États-Unis:
1 200
Sur commande :Order inventroy details
3 600
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
1200
Multiples de :
1200
Total 
4 080,00 $
USD
Quantité
Prix unitaire
1 200+
$3.40
Product Variant Information section