| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | CE Voltage-Max | Collector Current @ 25C | Power Dissipation-Tot | Gate - Emitter Voltage | Pulsed Collector Current | Collector - Emitter Saturation Voltage | Turn-on Delay Time | Turn-off Delay Time | Qg Gate Charge | Reverse Recovery Time-Max | Leakage Current | Input Capacitance | Thermal Resistance | Operating Temp Range | No of Terminals | Mounting Feature |
onsemi ISL9V3040D3ST Series 400 V 21 A Surface Mount N-Channel Ignition IGBT - TO-252AA | Qty Unit Price 2,500 $1.05 5,000 $1.04 | 15,000 Ready to Ship! | 31 Weeks | 2439 | Reel | TO-252AA | 400V | 21A | 150W | 4µs | 15µs | Surface Mount | ||||||||||
STMicroelectronics STGF7NC60HD Series 600 V 10 A N-Channel Very Fast PowerMESH IGBT - TO-220FP | Qty Unit Price 25 $0.795 100 $0.775 300 $0.76 1,250 $0.74 4,000 $0.705 | 8,815 Ready to Ship! | N/A | 1547 | Tube | TO-220FP (TO-220FPAB) | 600V | 10A | 25W | 18.5ns | 72ns | |||||||||||
| Qty Unit Price 30 $2.99 120 $2.94 450 $2.89 750 $2.88 1,500 $2.82 | 4,770 Ready to Ship! | 19 Weeks | 2526 | Tube | TO-247-3 | 650V | 90A | 395W | 20V | 300A | 1.65V | 28ns | 174ns | 160nC | 92ns | 100nA | 4200pF | -40°C to +175°C | 3 | Through Hole | ||
| Qty Unit Price 1,000 $1.19 2,000 $1.18 3,000 $1.17 5,000 $1.16 | 3,000 Ready to Ship! | 15 Weeks | 2536 | Reel | TO-263-3 (D2PAK) | 650V | 60A | 258W | 20V | 120A | 1.55V | 31.6ns | 115ns | 80nC | 140ns | 250µA | 2490pF | 62.5°C/W | -55°C to +175°C | 3 | Surface Mount | |
| Qty Unit Price 60 $20.07 120 $19.96 180 $19.90 240 $19.86 300 $19.72 | 2,520 Ready to Ship! | 22 Weeks | 2530 | Tube | Through Hole | |||||||||||||||||
STMicroelectronics STGD19N40LZ Series 390 V 25 A Automotive-Grade Internally Clamped IGBT - DPAK-3 | Qty Unit Price 2,500 $0.80 5,000 $0.79 7,500 $0.785 10,000 $0.775 | 2,500 Ready to Ship! | 14 Weeks | 2421 | Reel | TO-252-3 (DPAK) | 390V | 125W | 16V | 40A | 1.5V | 650ns | 13.5µs | 17nC | 625µA | 730pF | 100°C/W | -55°C to +175°C | 3 | Surface Mount | ||
| Qty Unit Price 15 $1.61 50 $1.59 200 $1.56 500 $1.55 2,000 $1.50 | 2,014 Ready to Ship! | 30 Weeks | 2306 | Tube | TO-220-3 (TO-220AB) | 430V | 21A | 150W | 0.7µs | 4.8µs | Flange Mount | |||||||||||
| Qty Unit Price 1,000 $0.64 2,000 $0.63 3,000 $0.625 5,000 $0.62 10,000 $0.605 | 1,000 Ready to Ship! | 19 Weeks | 2308 | Reel | TO-263-3 (D2PAK) | 650V | 35A | 105W | 20V | 60A | 1.35V | 12ns | 117ns | 38nC | 50µA | 930pF | -40°C to +175°C | 3 | Surface Mount | |||
| Qty Unit Price 1,000 $1.69 2,000 $1.68 3,000 $1.67 5,000 $1.65 | 1,000 Ready to Ship! | 19 Weeks | 2533 | Reel | TO-263-3 (D2PAK) | 650V | 79A | 230W | 20V | 160A | 1.35V | 19ns | 130ns | 95nC | 73ns | 100nA | 2500pF | -40°C to +175°C | 3 | Surface Mount | ||
STMicroelectronics IGBT Transistors Trench gate field-stop IGBT M series, 650 V 15 A low loss | Qty Unit Price 1,000 $0.835 2,000 $0.825 3,000 $0.82 4,000 $0.815 5,000 $0.80 | 1,000 Ready to Ship! | 15 Weeks | 2532 | Reel | TO-263-3 (D2PAK) | 650V | 30A | 136W | 20V | 60A | 1.55V | 24ns | 93ns | 45nC | 142ns | 250nA | 1250pF | 62.5°C/W | -55°C to +175°C | 3 | Surface Mount |
| Qty Unit Price 1,000 $0.58 2,000 $0.57 4,000 $0.565 5,000 $0.56 15,000 $0.545 | 1,000 Ready to Ship! | 15 Weeks | 2520 | Tube | TO-220-3 (TO-220AB) | 650V | 20A | 115W | 20V | 40A | 1.55V | 19ns | 91ns | 28nC | 96ns | 250µA | 840pF | 62.5°C/W | -55°C to +175°C | 3 | Through Hole | |
STMicroelectronics A1P35S12M3 Series 1200 V 35 A Trench Gate Field-Stop IGBT - ACEPACK™ 1 | Qty Unit Price 1 $43.24 4 $42.71 20 $42.11 40 $41.85 125 $41.18 | 987 Ready to Ship! | 20 Weeks | 2345 | Tray | 1200V | 250W | 20V | 70A | 1.95V | 122ns | 142ns | 163nC | 140ns | 500nA | 2154pF | 0.55°C/W | -40°C to +150°C | 22 | Chassis Mount | ||
| Qty Unit Price 240 $3.36 480 $3.33 720 $3.31 960 $3.30 1,200 $3.26 | 960 Ready to Ship! | 19 Weeks | 2545 | Tube | TO-247-4 | 1.2kV | 80A | 500W | 160A | 2V | 30ns | 280ns | 190nC | 350ns | 2385pF | -40°C to +175°C | Through Hole | |||||
STMicroelectronics STGWA30 Series 650 V 50 A Through Hole Trench Gate Field Stop IGBT - TO-247-3 | Qty Unit Price 600 $1.48 1,200 $1.47 1,800 $1.46 3,000 $1.44 | 600 Ready to Ship! | 14 Weeks | 2517 | Tube | TO-247-3 | 650V | 50A | 167W | ±20V | 90A | 1.65V | 18.4ns | 71ns | 90nC | 115ns | 250nA | 1570pF | 50°C/W | -55°C to +175°C | 3 | Through Hole |
| Qty Unit Price 30 $1.49 120 $1.47 600 $1.44 1,200 $1.43 3,750 $1.40 | 600 Ready to Ship! | N/A | 1426 | Tube | TO-3P | 650V | 60A | 260W | 20V | 120A | 1.55V | 37ns | 146ns | 149nC | 250nA | 3659pF | 50°C/W | -55°C to +175°C | 3 | Through Hole | ||
| Qty Unit Price 10 $1.88 40 $1.85 150 $1.82 500 $1.80 2,000 $1.75 | 600 Ready to Ship! | 14 Weeks | 1422 | Tube | TO-3P | 650V | 80A | 375W | 20V | 240A | 1.6V | 66ns | 210ns | 306nC | 250nA | 7792pF | 50°C/W | -55°C to +175°C | 3 | Through Hole | ||
STMicroelectronics HB Series 650 V 80 A High Speed Trench Gate Field-Stop IGBT - Max247 | Qty Unit Price 3 $10.43 15 $10.31 40 $10.24 150 $10.15 400 $10.00 | 600 Ready to Ship! | N/A | 1439 | Tube | MAX-247 | 650V | 120A | 469W | 84ns | 280ns | Through Hole | ||||||||||
| Qty Unit Price 30 $3.08 120 $3.03 450 $2.99 750 $2.97 1,500 $2.91 | 570 Ready to Ship! | 19 Weeks | 2509 | Tube | TO-247-3 | 750V | 80A | 395W | ±30V | 300A | 40ns | 144ns | 164nC | 85ns | -40°C to +175°C | Through Hole | ||||||
| Qty Unit Price 30 $8.39 90 $8.33 150 $8.30 450 $8.24 750 $8.18 | 564 Ready to Ship! | 27 Weeks | 2508 | Tube | TO-247-3 | 1.8V | 120A | 600W | 20V | 200A | 1.8V | 70nC | 25ns | 2230pF | 0.25°C/W | -55°C to +175°C | Through Hole | |||||
| Qty Unit Price 30 $0.675 125 $0.66 400 $0.645 1,250 $0.63 4,000 $0.60 | 525 Ready to Ship! | N/A | 1414 | Tube | TO-3P | 650V | 80A | 283W | 20V | 160A | 1.6V | 40ns | 142ns | 210nC | 250nA | 5412pF | 50°C/W | -55°C to +175°C | 3 | Through Hole | ||
| Qty Unit Price 6 $285.63 12 $283.28 18 $281.92 24 $280.95 30 $277.90 | 456 Ready to Ship! | 26 Weeks | 2323 | Tray | 750V | 820A | 714W | 20V | 1640A | 1.3V | 0.28µs | 0.94µs | 4400nC | 400nA | 80nF | -40°C to +150°C | ||||||
| Qty Unit Price 450 $3.60 900 $3.57 1,350 $3.55 1,800 $3.54 2,250 $3.50 | 450 Ready to Ship! | N/A | 2538 | Reel | TO-247-3 | 650V | 57A | 199W | 20V | 90A | 1.5V | 16ns | 137ns | 89nC | 105ns | 100nA | 2196pF | -40°C to +175°C | 3 | Through Hole | ||
| Qty Unit Price 450 $1.85 900 $1.83 | 450 Ready to Ship! | 15 Weeks | 2527 | Tube | TO-247-3 | 650V | 80A | 268W | 20V | 120A | 1.6V | 19.2ns | 65.6ns | 72.2nC | 31.8ns | 400nA | 1995pF | 40°C/W | -55°C to +175°C | 3 | Through Hole | |
| Qty Unit Price 450 $4.15 900 $4.11 1,350 $4.09 1,800 $4.06 | 450 Ready to Ship! | 8 Weeks | 2416 | Tube | TO-247-3 | 1200V | 80A | 600W | ±30V | 120A | 37ns | 269ns | 174nC | 163ns | 400nA | 4670pF | 0.25°C/W | -55°C to +175°C | 3 | Through Hole | ||
onsemi IGBT Transistors FS4 LOW VCESAT IGBT 650V 75A TO247-3L WITH FULL RATED CURRENT D | Qty Unit Price 450 $4.27 900 $4.24 1,350 $4.22 1,800 $4.19 | 450 Ready to Ship! | 12 Weeks | 2334 | Tube | TO-247-3 | 650V | 80A | 469W | ±20V | 300A | 1.15V | 45ns | 608ns | 793nC | 15300pF | 40°C/W | -55°C to +175°C | 3 | Through Hole |
Added to Your Shopping Cart