text.skipToContent text.skipToNavigation

Référence fabricant

1SMA5923BT3G

1SMA5923B Series 500 mW 200 mA 8.2 V SMT Zener Voltage Regulator - CASE-403D

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2440
Product Specification Section
onsemi 1SMA5923BT3G - Caractéristiques techniques
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 2.5µA
Working Voltage-Nom: 8.2V
Style d'emballage :  SMA (DO-214AC, SOD-106)
Méthode de montage : Surface Mount
Fonctionnalités et applications

ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.

This complete new line of 1.5 Watt Zener Diodes offers a standard zener breakdown voltage range – 3.3 V to 68 V with a flat handling surface for accurate placement .

The package design for top side or bottom circuit board mounting , available in tape and reel is an ideal replacement for MELF packages. Also Pb-Free packages are available.

The 1SMA5923BT3G is a plastic case 403 D , 8.2 V and 1.5 W Zener Diode .

The  1SMA5923BT3G has all external surfaces corrosion resistant and the soldering temperature 260°C for 10 Seconds.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
10000
Multiples de :
5000
Total 
662,00 $
USD
Quantité
Prix unitaire
5 000
$0.0673
10 000
$0.0662
15 000
$0.0656
20 000
$0.0651
25 000+
$0.0637
Product Variant Information section