text.skipToContent text.skipToNavigation

Référence fabricant

SML-020MLTT86

SML-020 Series Green/Red 1210 100° Clear 20/16 mcd 2.2/1.75 V LED with Reflector

Modèle ECAD:
Nom du fabricant: ROHM
Emballage standard:
Product Variant Information section
Code de date: 2546
Product Specification Section
ROHM SML-020MLTT86 - Caractéristiques techniques
Attributes Table
No of LEDs: 2
Color: Green / Red
Lens Type: Clear
Forward Voltage: 2.2V/1.75V
Forward (Drive) Current: 20mA
Intensity: 20mcd/16mcd
Viewing Angle: 100°
Wavelength: 660nm/570nm
Rated Power: 60mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 1210 (3225 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications
 

Overview:

 

ROHM offers a broad lineup of LED products, including PICOLEDs, EXCELEDs, compact thin-Chip LEDs, high-brightness Chip LEDs, high-power Chip LEDs, and LED lamps with a pressure release structure to eliminate solder failures.

 

ROHM's PICOLED™ - Using its second-to-none merits from world's smallest & thinnest configuration, ultra-fine LED matrices beyond common sense can be made, boosting the level of expression ultimately. Also, this device is indispensable for future design in for whatever application requiring downsizing.

 

ROHM’s EXCELEDTM [exceled] are a series 4-element (AlGaInP) high-intensity, high-reliability LEDs optimized for electronic devices requiring a level of quality previously reserved for the automotive and industrial industries. High brightness device and ultra-precise processing technologies ensure minimal long-term luminous degradation, even after 10 years, and brightness is stable in low current regions for increased energy savings, making them ideal for battery driven devices as well.

 

ROHM also offers series chip LEDs with reflectors that feature 1.5 times the brightness of similarly sized conventional molded products (i.e. 100mcd with SML-D12D8W vs. 160mcd with SML-T12D8T, emission color: orange at IF=20mA). A wide range of applications are possible due to the compact size (1.6x0.8x0.55mm and 2.0x1.25x0.55mm), including car audio and instrument systems, where high brightness and customization are in demand, as well as mobile devices and illumination lighting in consumer electronics.

 

ROHM has developed an alternative to CCFL (Cold Cathode Fluorescent Lamp) for backlight and illumination use in sets requiring relatively higher intensities. Proprietary technology was utilized in order to solve the problems of excessive heat generation and low efficiency that have been plaguing mid-range LEDs by increasing the heat dissipation paths to the substrate and adopting an exposed copper frame with high thermal conductivity. The PSML1 features a heat dissipation of 70?/W and the PSML2 60?/W, life span is increased, and high temperature operation is possible with no degradation in light intensity or fluctuation in color. These characteristics make them ideal for any application requiring relatively high intensity backlights, such as car navigation systems, portable DVD players, illumination light sources, interior lighting, vehicle indicator displays, and gaming devices.

Specific Description:

 

?ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type.

 

Features:

  • ?Dual color chip LED with reflector
  • Yellow-green/Red
  • Hight-brightness chip LED with reflector
  • Luminous intensity half-ranked

 

Integrating reflectors in compact conventional chip LEDs has traditionally been very difficult due to problems associated with the pitch offset when joining the reflector. Original high precision manufacturing equipment built-in house has enabled the pitch offset to be minimized, making i

Pricing Section
Stock global :
2 500
États-Unis:
2 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
410,00 $
USD
Quantité
Prix unitaire
2 500+
$0.164
Product Variant Information section