SMBJ30CA in Cut Tape by Littelfuse | Diodes TVS | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

SMBJ30CA

SMBJ Series 30V 600W Bi-Directional Surface Mount DO-214AA TVS Diode

Modèle ECAD:
Nom du fabricant: Littelfuse
Emballage standard:
Product Variant Information section
Code de date: 2234
Product Specification Section
Littelfuse SMBJ30CA - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 48.4V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 36.8V
Style d'emballage :  SMB (DO-214AA)
Méthode de montage : Surface Mount
Fonctionnalités et applications

600 Watt Surface mount SMBJ Package Transient Voltage Suppression  Bi Directional Diode

Littelfuse a leader in circuit protection offers the SMBJ series which is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. TVS devices are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.

SMBJ30CA

The bi directional SMBJ30CA offers 30 V of reverse stand off voltage. The SMBJ30CA features excellent clamping capability, low incremental surge resistance, fast response time that is typically less than 1.0ps from 0V to BVmin. The SMBJ30CA comes in a surface mount low profile packaged optimize board space.

 

Voir plus...
Pricing Section
Stock global :
193
d’Allemagne:
193
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,06 $
USD
Quantité
Prix unitaire
1
0,0595 $
15
0,0544 $
75
0,0516 $
300
0,0493 $
1 500+
0,0458 $