Référence fabricant
IM564X6DXKMA1
CIPOS MINI
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Infineon | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Bulk Style d'emballage :DIP-24 Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
Infineon IM564X6DXKMA1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Subject Barcode Product Label (BPL) and lot number harmonization.DescriptionOld(1T) Lot number format: 8 digits starting with 2Z (both on device and BPL)Barcode Product Label: (X) showing Infineon internal number. New:(1T) Lot number format: 11 digits starting with 2Z (both on device and BPL)Barcode Product Label: (3P) Infineon manufacturing identifier as shown in delivery notesContent of (X) / (3P) and (1T) included both in the long and 2D barcode. Reason Harmonize and standardize the lot number format and the BPL across all external production partners.Intended start of delivery 2026-02-01
Statut du produit:
Infineon IM564X6DXKMA1 - Caractéristiques techniques
| Motor Type: | Brushless DC |
| Load Voltage: | 600V |
| No of Outputs: | Triple |
| Output Current-Max: | 20A |
| Supply Current: | 1.1mA |
| Rated Power Dissipation: | 63.1W |
| Supply Voltage-Max: | 20V |
| Supply Voltage: | 13V to 17.5V |
| Fall Time: | 20ns |
| Rise Time: | 60ns |
| Turn-off Delay Time: | 860ns |
| Turn-on Delay Time: | 740ns |
| Operating Temp Range: | -40°C to +125°C |
| Style d'emballage : | DIP-24 |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
1 par Bulk
Style d'emballage :
DIP-24
Méthode de montage :
Through Hole