text.skipToContent text.skipToNavigation

Référence fabricant

LQ104V1DG81

10.4" VGA (640 x 480) 450 nits LVDS Landscape LED Backlight No Touch LCD

Modèle ECAD:
Nom du fabricant: Sharp
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Sharp LQ104V1DG81 - Caractéristiques techniques
Attributes Table
Diagonal Size: 10.4in
Resolution: 640 x 480
Display Mode: Transmissive
Backlight: LED
Resolution Type: VGA
Viewing Angle: 160°/145°
Operating Temp Range: -30°C to +80°C
Aspect Ratio: 4:3
Brightness: 450cd/m2
Active Area: 211.2 x 158.4 mm
Response Time: 5ms
Méthode de montage : Screw Mount
Fonctionnalités et applications

The LQ104V1DG81 is a color active matrix LCD module incorporating amorphous silicon TFT (Thin Film Transistor).

It is composed of a color TFT-LCD panel, driver ICs, control circuit, power supply circuit and a White-LED Backlight unit.

Features:

  • Display size: 26(10.4 inch)Diagonal cm
  • Pixel format: 640(H)×480(V) (1pixel=R+G+B dot)
  • Aspect ratio: 4:3
  • Pixel pitch: 0.33(H)×0.33(V) mm
  • Pixel configuration: R,G,B vertical stripe
  • Display mode: Normally White
  • Mass: 500 g

Applications:

  • Control and safety equipment for transportation (controls of aircraft, trains, automobiles, etc.)
  • Rescue and security equipment and various safety related equipment

View the List of available LQ104 Series of Display Module

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
28 Semaines
Commande minimale :
20
Multiples de :
20
Total 
3 346,20 $
USD
Quantité
Prix unitaire
20+
$167.31
Product Variant Information section