text.skipToContent text.skipToNavigation

Référence fabricant

EVM3810-QB-01A

EVM3810 Peak Synchronous Step-Down Switcher Evaluation Board

Modèle ECAD:
Nom du fabricant: Monolithic Power Systems
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Monolithic Power Systems EVM3810-QB-01A - Caractéristiques techniques
Attributes Table
Application Type: DC/DC Converters
Core Supported: MPM3810
Fonctionnalités et applications

The EVM3810-QB-01A is used for demonstrating the performance of MPS’s MPM3810 a low voltage high switching frequency step-down switcher with built-in power MOSFETs and power inductor.

MPM3810 provides up to 1.2A peak highly efficient output with constant-on-time control for fast loop response.High power efficiency over a wide load range is achieved by scaling down the switching frequency at light load to reduce the switching related loss by constant on time control. Short circuit and thermal shutdown provides reliable, fault-tolerant operation.

Product Features:

  • Wide 2.5V to 6V Operating Input Range
  • Fixed and Adjustable output from 0.6V
  • 3mm x 2.5mm x 0.9mm QFN Package
  • Total Solution Size 6mm x 3.8mm
  • Up to1.2APeakOutput Current
  • 100% Duty Cycle in Dropout
  • Ultra Low IQ: 17μA
  • EN and Power Good for Power Sequencing
  • Cycle-by-Cycle Over-Current Protection
  • Short Circuit Protection with Hiccup Mode
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1
Multiples de :
1
Total 
26,25 $
USD
Quantité
Prix unitaire
1
$26.25
4
$25.94
20
$25.57
40
$25.41
125+
$25.00
Product Variant Information section